Panasonic ACJ1212

Automotive Relay, Spdt, 12Vdc, 20A, Tht Rohs Compliant: Yes |Panasonic ACJ1212
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ACJ1212.

Inventory History

3 month trend:
+30.78%

CAD Models

Download Panasonic ACJ1212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicACJ2212
Electromechanical Relay SPDT/SPDT 20/10A 12VDC 225Ohm Through Hole
PanasonicJSM1-12V-5
Electromechanical Relay SPDT 15A 12VDC 225Ohm Through Hole
PanasonicJSM1-12V-4
Electromechanical Relay SPDT 10A 12VDC 225Ohm Through Hole
RELAY AUTOMOTIVE SPDT 30A 12V 00208354
Automotive Super Micro Relay |Omron Electronic Components G8N-1L DC12
TE Connectivity1-1414761-0
Power Relay 12VDC 30(NO)/25(NC)A SPDT(12.9mm 12mm 9.9mm) THT Automotive

Descriptions

Descriptions of Panasonic ACJ1212 provided by its distributors.

Automotive Relay, Spdt, 12Vdc, 20A, Tht Rohs Compliant: Yes |Panasonic ACJ1212
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 225Ohm Through Hole
ACJ Series 12 VDC 20 A SPDT Compact Slim Twin and Single Automotive Relay
Silver Alloy() 12V SPDT (1 Form C) Plugin,7.2x12.2mm Automotive Relays ROHS
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.5mm) THT Relay
Power/Signal Relay, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Switching Current A = 10 / Switching Current A = 20 / Switching Voltage - DC V = 14 / Series = ACJ / Contact Material = Ag Alloy / Termination Type = Solder Terminal / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 12 / Width mm = 12.2 / Length mm = 14.4 / Height mm = 13.5 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 225

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America