TE Connectivity / P&B RMD05024

General Purpose Power Electromechanical Relay SPST 30A 24VDC 475Ohm Quick Connect Bracket Mount
$ 11.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RMD05024.

IHS

Datasheet2 pages0 years ago

TE Connectivity

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-03
LTD Date2020-03-04

Related Parts

TE Connectivity4-1393844-5
Electromechanical Relay SPST-NO/SPST-NC 30A 24VDC 475Ohm Bracket Mount
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
PanasonicJTV1AS-PA-24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
Schneider ElectricW9AS1D52-24
Power Relay 24VDC 576Ohm 30A SPST-NO(50.29x27.4x27.9)mm Flange
TE Connectivity / AMP2-1419104-6
Power Relay 18VDC 30A SPST-NO (32.51mm 27.43mm 27.94mm) THT
PanasonicALFG1PF24
Electromechanical Relay SPST-NO 22A 24VDC 410Ohm Through Hole

Descriptions

Descriptions of TE Connectivity / P&B RMD05024 provided by its distributors.

General Purpose Power Electromechanical Relay SPST 30A 24VDC 475Ohm Quick Connect Bracket Mount
Power Relay 24VDC 30A SPST-NO(38.5mm 35.5mm 73.5mm) Bracket
General Purpose Relays SPST-NO 30A 24VDC POWER RELAY
Power/Signal Relay, SPST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 30A (Contact), DC Input, AC/DC Output, Panel Mount
Power relay Dimensions L x W x H: 35.5 x 38.5 x 73.5 mm Temperature range: -40 ... 60 °C Former type: RMD05024 Contact material: AgCdO Contacts: 1 Make Contact (NO) Pcoil: 1.2 W Rcoil: 475 Ohm Ucoil: 24 VDC
RELAY, SPST-NO, 400VAC, 30A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 30A; Product Range: RMD Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 400VAC; Relay Terminals: Qui

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMD05024.