TE Connectivity / P&B OJE-SS-112LMH.000

Low Signal Relays - PCB
$ 1.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B OJE-SS-112LMH.000.

Sager Electronics

Datasheet4 pages8 years ago

Alternate Parts

Price @ 1000
$ 1.32
$ 1.3
Stock
2,903
891,177
Authorized Distributors
1
6
Relay Type
General Purpose
-
Throw Configuration
SPST
SPST
Contact Current Rating
8 A
8 A
Coil Voltage (DC)
12 V
9 V
Coil Voltage (AC)
-
-
Coil Current
16.7 mA
17 mA
Coil Power
200 mW
200 mW

Descriptions

Descriptions of TE Connectivity / P&B OJE-SS-112LMH.000 provided by its distributors.

Low Signal Relays - PCB

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield