Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1419128-0

Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1419128-0.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Newark

JRH Electronics

Inventory History

3 month trend:
-69.62%

CAD Models

Download TE Connectivity 5-1419128-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.38
Stock
532,435
32,196
Authorized Distributors
6
1
Relay Type
-
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
8 A
8 A
Coil Voltage (DC)
9 V
12 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
16.7 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
720 Ω
720 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
TE Connectivity1461403-4
Power Relay 12VDC 8A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity9-1419128-8
OJ Series 8 A 12 VDC SPST-NO (1 Form A) Purpose Power Relay OJ-SH-112LMH,000
Power Relay 12VDC 8A SPST-NO( (24mm 11mm 25mm)) THT
FujitsuJS-12M-K
Electromechanical Relay 12VDC 660Ohm 10A SPST-NO (29x10x12.5)mm THT Power Relay
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS

Descriptions

Descriptions of TE Connectivity 5-1419128-0 provided by its distributors.

Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
4ms 15ms 8A 30V 12V SPST-NO(1 Form A) 720Ω 16.7mA 277V TH 18.2mm × 10.2mm × 14.7mm
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJE-SS-112LMH,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJE-SS-112LMH,000 | Internal Number: 5-1419128-0 | TE Connectivity | OEG
RELAY, SPST-NO, 250VAC, 30VDC, 8A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:8A; Product Range:OJE Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver Cadmium Oxide; Coil Resistance:720ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:VDE; Coil Voltage VDC Nom:12V; Contact Current Max:8A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; External Depth:18.2mm; External Height:14.7mm; External Width:10.2mm; Nom Operating Power:200mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SS-112LMH 000
  • OJE-SS-112LMH,000
  • OJE-SS-112LMH-000
  • OJE-SS-112LMH000