Omron MKS3P-5 AC120

Power Relay 120VAC 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
$ 15.056
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS3P-5 AC120.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-50.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay; SSR; Timing; Multi-Function; DPDT; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 250AC
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 15A; CTRL-V 24DC; VOL-RTG 250/125AC/DC; 8 PIN
Power Relay; 3PDT; 10A; 250VAC/30VDC; LED/Mech Indicator; 11P Octal; MK-S Series
Weidmuller8690560000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690550000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
RELAY, 120 VAC, POWER, 2770 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 30% (MIN.)

Descriptions

Descriptions of Omron MKS3P-5 AC120 provided by its distributors.

Power Relay 120VAC 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Plug-In, General Purpose Relay, Octal, 10 A, 11 Pins, Plug-in
Power/Signal Relay, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
AgSnIn 120V 10A 3C 3PDT-Convert - Power Relays ROHS
RELAY, PLUG-IN, 11-PIN, 3PDT, 10A, MECH INDICATOR
Mks Relay | Omron Automation MKS3P-5 AC120
3PDT,10A SWITCHING,INDICATOR,NON-STANDARD COI
RELAY GEN PURPOSE 3PDT 10A 120V
MKS3P5AC120, OMRON INDUSTRIAL PRODUCTS
Power Relay, 3Pdt, 120Vac, 10A, Socket; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Mk-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Plug In |Omron Industrial Automation MKS3P-5 AC120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS3P-5-AC120
  • MKS3P-5AC120
  • MKS3P5AC120