TE Connectivity / P&B KUMP-14A38-120

Industrial Relays 3Pdt 15A 120Vac Gen Purpose |Amp Te Connectivity 8-1393116-7
$ 31.827
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KUMP-14A38-120.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B KUMP-14A38-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

TE ConnectivityKUMP-14A18-120
Electromechanical Relay 3PDT 15A 120VAC 1.7KOhm Plain Case
TE Connectivity8-1393116-8
KUMP-14A48-120=KU Part Number: KUMP-14A48-120 | Internal Number: 8-1393116-8 | TE Connectivity
TE Connectivity1-1393844-4
Electromechanical Power Relay 3PDT 16A 115VAC 1850Ohm Quick Connect Bracket Mount
TE Connectivity8-1393116-6
Relay, 3 Form C (NO/NC), 240 V (AC), 7200 Ω, 15 A, 277 V (AC), monostable, 8-1393116-6
TE Connectivity8-1393116-5
Electromechanical Relay 24VAC 72Ohm 15A 3PDT(38.89x35.71x55.55)mm PlainCase Industrial Relay
TE Connectivity8-1393116-2
Electromechanical Relay 24VAC 72Ohm 15A 3PDT(50.52x38.56x57.1)mm Flange Industrial Relay

Descriptions

Descriptions of TE Connectivity / P&B KUMP-14A38-120 provided by its distributors.

Industrial Relays 3Pdt 15A 120Vac Gen Purpose |Amp Te Connectivity 8-1393116-7
Electromechanical Relay 120VAC 1.7KOhm 15A 3PDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 15A (Contact), AC Input, AC/DC Output, Panel Mount
AMP 8-1393116-7 KUMP-14A38-120=KU
Special Order: KUMP-14A38-120=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.9 VA Coil Resistance: 1700 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.9 VA | Power Relay | Part Number: KUMP-14A38-120 | Internal Number: 8-1393116-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393116-7
  • KUMP14A-38-120
  • KUMP14A38-120