Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393844-4

Electromechanical Power Relay 3PDT 16A 115VAC 1850Ohm Quick Connect Bracket Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393844-4.

Farnell

Datasheet4 pages11 years ago

IHS

TE Connectivity

Newark

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-08
LTD Date2019-03-29

Related Parts

TE Connectivity / P&BRM702012
Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
TE Connectivity1393147-1
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2620Mw (Coil), 16A (Contact), Dc Input, Ac/Dc
TE Connectivity / P&BRM735012
Power Relay 12VDC 40A 3PDT (( 73.5mm 38.5mm 35.5mm)) Flange Mount
TE Connectivity / P&BRM705012
General Purpose Relay, Rm7 Series, Power, Non Latching, 3Pdt, 12 Vdc, 16 A Rohs Compliant: Yes
TE Connectivity / P&BRM735024
Power Relay 24VDC 40A 3PDT(73.5x38.5x35.5)mm Flange
TE Connectivity / P&BRM732615
Electromechanical Relay 115VAC 1.85KOhm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay
TE Connectivity1-1393844-0
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2650Mw (Coil), 16A (Contact), Ac Input, Ac/Dc
TE Connectivity / AMP9-1393146-2
Power/Signal Relay, 3PDT, Momentary, 2650mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
TE Connectivity1393844-9
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2620Mw (Coil), 16A (Contact), Dc Input, Ac/Dc
TE ConnectivityRM732730
General Purpose Relay, Rm7 Series, Power, Non Latching, 3Pdt, 230 Vac, 16 A
TE Connectivity / P&BRM705524
Electromechanical Relay 24VAC 80Ohm 40A 3PDT (73.5x38.5x35.5)mm Flange Power Relay

Descriptions

Descriptions of TE Connectivity 1-1393844-4 provided by its distributors.

Electromechanical Power Relay 3PDT 16A 115VAC 1850Ohm Quick Connect Bracket Mount
Power Relay 115VAC 16A 3PDT(73.5x38.5x35.5)mm Flange
Power/Signal Relay, 3PDT, Momentary, 2650mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
Relay, 3Pdt, 400Vac, 16A; Contact Configuration:3Pdt; Coil Voltage:115Vac; Contact Current:16A; Product Range:rm7 Series; Relay Mounting:panel; Coil Type:non Latching; Contact Voltage Vac:400Vac; Relay Type:power Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM 705 615
  • RM-705615
  • RM705615