TE Connectivity KR-3AH-120

Relay Gen Purpose SPST 20A 120V
$ 57.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KR-3AH-120.

Electro Sonic

Datasheet3 pages10 years ago

Related Parts

TE ConnectivityKRP-3AH-120
Power/Signal Relay, SPST, Momentary, 2100mW (Coil), AC Input, AC Output, Socket Mount
Power Relay 100/120VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket
Electromechanical Relay 3PST-NO/SPST-NC 25(NO)/8(NC)A 100/120VAC Bracket Mount
Power/Signal Relay, SPST, Momentary, AC Input, AC Output, Socket Mount
TE ConnectivityPRD-3AJ0-120
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 20A (Contact), AC Input, Panel Mount
TE Connectivity / AMP7-1393127-3
Electromechanical Relay 120VAC 290Ohm 20A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay

Descriptions

Descriptions of TE Connectivity KR-3AH-120 provided by its distributors.

RELAY GEN PURPOSE SPST 20A 120V
Cross Referenced to TE CONNECTIVITY - Part AMP7-1393100-2
7-1393100-2, TE Connectivity / AMP Brand
OPEN SILVER-CADMIUM OXIDE CONTACT MATERIAL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393100-2
  • KR3AH-120
  • KR3AH120