Omron G7J3A1BBW1AC100120

Electromechanical Relay 3PST-NO/SPST-NC 25(NO)/8(NC)A 100/120VAC Bracket Mount
$ 49.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7J3A1BBW1AC100120.

Omron

Datasheet10 pages23 years ago

IHS

Newark

Arrow.cn

Amarillo Electric

Inventory History

3 month trend:
-43.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power Relay 100/120VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket
Power Relay 100/120VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(53.5x33.5x51)mm THT
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount,
TE ConnectivityKRP-3AH-120
Power/Signal Relay, SPST, Momentary, 2100mW (Coil), AC Input, AC Output, Socket Mount
TE ConnectivityKR-3AH-120
RELAY GEN PURPOSE SPST 20A 120V

Descriptions

Descriptions of Omron G7J3A1BBW1AC100120 provided by its distributors.

Electromechanical Relay 3PST-NO/SPST-NC 25(NO)/8(NC)A 100/120VAC Bracket Mount
Relay, E-Mech, 3Pst-No, Spst-Nc, Cur-Rtg 25 A (No), 8 A (Nc), Bracket Mnt
W-Bracket, Enclosed Power Relay, Square, 25 A, 10 Pins, Screw
Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount
POWER RELAY, 3PST-NO/SPST-NC, 120VAC 25A Relay Type:High Capacity; Coil Voltage VAC Nom:120V; Contact Current Max:25A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Contacts:3PST-NO/SPST-NC; Coil Type:AC
RELAY, 3PST-NO, 1NC, 277VAC, 30VDC, 25A; Contact Configuration:3PST-NO, SPST-NC; Coil Voltage:120VAC; Contact Current:25A; Product Range:G7J Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:277V RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7J-3A1-B-B-W1-AC100/120
  • G7J-3A1B-B-W1 AC100/120
  • G7J-3A1B-B-W1 AC100120
  • G7J-3A1B-B-W1-AC100/120
  • G7J-3A1B-B-W1AC100/120
  • G7J-3A1B-BW-1-AC100120