Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PRD-3AJ0-120

Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 20A (Contact), AC Input, Panel Mount
$ 43.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PRD-3AJ0-120.

IHS

Datasheet3 pages2 years ago

Farnell

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-38.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP7-1393127-3
Electromechanical Relay 120VAC 290Ohm 20A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
TE ConnectivityPRD-3AJ0-120
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 20A (Contact), AC Input, Panel Mount
TE ConnectivityKR-3AH-120
RELAY GEN PURPOSE SPST 20A 120V
Electromechanical Relay SPST-NO 16A 120VAC 6.5KOhm Through Hole
Power Relay 100/120VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(53.5x33.5x51)mm THT
Power Relay 100/120VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket

Descriptions

Descriptions of TE Connectivity PRD-3AJ0-120 provided by its distributors.

Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 20A (Contact), AC Input, Panel Mount
Electromechanical Relay 120VAC 290Ohm 20A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
AC/DC RoHS Compliant AC Not Applicable Power Relay 40ms -55C 9.8W 290Ohm
Em Rly Spst-No-Dm 20A 120Vac 290Ohm Rohs Compliant: No
POWER RELAY, SPST-DM, 50A, 120VAC, PANEL; Contact Configuration:SPST; Coil Voltage:120VAC; Contact Current:50A; Product Range:PRD Series; Relay Mounting:Panel; Coil Type:-; Contact Voltage VAC:600V; Relay Terminals:Screw

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393127-4
  • 7-1393127-4 .
  • 7-1393127-4.