TE Connectivity / P&B JWD-172-162

Electromechanical Relay SPDT 0.5A 24VDC 2.15KOhm Through Hole
$ 27.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B JWD-172-162.

IHS

Datasheet5 pages1 year ago
Datasheet1 page19 years ago

Newark

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B JWD-172-162 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-30
LTD Date2025-12-31

Related Parts

PanasonicARE1324
2.6GHz Relay, 1 Form C, 0.5A 30VDC Relay, 75ohms, PC Board
PanasonicARE1024
Electromechanical Relay SPDT 0.5A 24VDC 2.88KOhm Through Hole
PanasonicARS1124
Relay Signal Standard SPDT 24VDC PC Pin Through Hole Carton
TE Connectivity2-1393771-8
Reed Relay 24VDC 2.2KOhm 0.5A SPDT(19.56x8.22x8)mm THT Dry Medical
Reed Relay 24VDC 2KOhm 0.4A SPDT(22.6x6.98x8)mm THT Dry
RELAY REED SPDT 400MA 24V

Descriptions

Descriptions of TE Connectivity / P&B JWD-172-162 provided by its distributors.

Electromechanical Relay SPDT 0.5A 24VDC 2.15KOhm Through Hole
Reed Relay 24VDC 2.15KOhm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical
JWD/JWS 0.5 Amp 24 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY
SPDT PC Mount Relay 2150 Ohm 500mA 100VDC
Dry Reed Relay, 1 Form B, SPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 515mW (Coil), 0.5A (Contact), 10VDC (Contact), DC Input, DC Output, Panel Mount
Relay, Reed, Spdt, 28V, 0.5A, Tht; Contact Configuration:Spdt; Coil Voltage:24Vdc; Product Range:Jwd Series; Relay Mounting:Through Hole; Coil Resistance:2.15Kohm; Switching Current Max:500Ma; Switching Voltage Max:28V Rohs Compliant: Yes |Potter&brumfield Te Connectivity JWD-172-162
JWD-172-162=REED RELAYS Contact Voltage Rating: 10 VDC Signal Relay Coil Power Rating (DC): 515 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.27dB @ 900MHz -.02dB @ 100MHz Signal Relay Mounting Type: Printed Circuit Board Signal Relay | 10 VDC 515 mW -20.7dB @ 900MHz -.27dB @ 900MHz | Part Number: JWD-172-162 | Internal Number: 2-1393771-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393771-6
  • JWD172162