Panasonic ARS1124

Relay Signal Standard SPDT 24VDC PC Pin Through Hole Carton
$ 24.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARS1124.

Panasonic

Datasheet11 pages17 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago

IHS

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-29.20%

CAD Models

Download Panasonic ARS1124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicARE1324
2.6GHz Relay, 1 Form C, 0.5A 30VDC Relay, 75ohms, PC Board
PanasonicARE1024
Electromechanical Relay SPDT 0.5A 24VDC 2.88KOhm Through Hole
PanasonicARE10A24
Electromechanical Relay SPDT 0.5A 24VDC 2.88KOhm Surface Mount

Descriptions

Descriptions of Panasonic ARS1124 provided by its distributors.

Relay Signal Standard SPDT 24VDC PC Pin Through Hole Carton
Signal Relay, Ars Series, Latching Single Coil, Spdt, Through Hole, 500 Ma, 24 Vdc Rohs Compliant: Yes |Panasonic ARS1124
RF Relay, SPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, DC Output
RELAY, SIGNAL, SPDT, 30VDC, 0.5A; Coil Voltage: 24VDC; Contact Configuration: SPDT; Contact Current: 500mA; Product Range: ARS Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Relay Terminals: Solder; Cont

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America