Panasonic ARE1024

Electromechanical Relay SPDT 0.5A 24VDC 2.88KOhm Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARE1024.

IHS

Datasheet7 pages9 years ago

Electro Sonic

Panasonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-02-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-28
LTD Date2021-12-31

Related Parts

PanasonicARE13A24Z
Electromechanical Relay SPDT 0.5A 24VDC 2.88KOhm Surface Mount
PanasonicARE1324
2.6GHz Relay, 1 Form C, 0.5A 30VDC Relay, 75ohms, PC Board
PanasonicARE10A24
Electromechanical Relay SPDT 0.5A 24VDC 2.88KOhm Surface Mount

Descriptions

Descriptions of Panasonic ARE1024 provided by its distributors.

Electromechanical Relay SPDT 0.5A 24VDC 2.88KOhm Through Hole
Signal Relay 24VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
RF Relay, 1 Form C, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, Random, DC Output
Signal Relay Dimensions L x W x H: 20.2 x 11.2 x 8.9 mm Temperature range: -40 ... 70 °C Manufacturer Article n°: ARE1024J Connection: THD Contact material: Au Contacts: 1 Change-Over (CO) Relay type: Monostable Series: ARE Switching current: 1 A Impedance: 50 Ohm Pcoil: 200 mW Rcoil: 2880 Ohm Switching voltage: 30 VDC Ucoil: 24 VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America