TE Connectivity / Midtex 65312K

Power Relay 12VDC 1.309KOhm 5A SPDT(31.75x19.69x30.48)mm THT General Purpose Relay
$ 6.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Midtex 65312K.

Electro Sonic

Datasheet2 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-31
LTD Date2023-04-30

Related Parts

TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
RELAY; PCB; SPDT; HIGH CAPACITY; 12VDC | Omron Electronic Components G5LA1EDC12
Electromechanical Relay 12VDC 400Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
PanasonicJQ1-9V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
TE Connectivity2-1393203-9
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.027A (Coil), 12Vdc (Coil), 327Mw (Coil), 5A

Descriptions

Descriptions of TE Connectivity / Midtex 65312K provided by its distributors.

Power Relay 12VDC 1.309KOhm 5A SPDT(31.75x19.69x30.48)mm THT General Purpose Relay
Electromechanical Relay SPDT 5A 12VDC 1.309KOhm Through Hole
General Purpose Relays RELAY PWR 5A SPDT PCB
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 12VDC (Coil), 110mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output
POWER RELAY, SPDT, 5A, 12VDC, THT; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:5A; Product Range:600 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:240V; Relay Terminals:Solder;

Manufacturer Aliases

TE Connectivity / Midtex has several brands around the world that distributors may use as alternate names. TE Connectivity / Midtex may also be known as the following names:

  • TE Connectivity / Midtex Brand
  • MIDTEX - TE CONNECTIVITY
  • Midtex-Tyco
  • TYCO/MIDTEX -- USE P&B 09
  • Midtex Products / Tyco
  • Tyco - Midtex
  • TYCO CII MIDTEX
  • TE Connectivity (Tyco Electronics) / MIDTEX
  • Midtex/Tyco Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1608021-5
  • 1-1608021-5 .
  • 653-12K