TE Connectivity / Holsworthy RQ73C2A280RBTDF

Fixed Resistor, Thin Film, 0.2W, 280ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.484
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2A280RBTDF.

Upverter

Datasheet6 pages6 years ago

TE Connectivity

CAD Models

Download TE Connectivity / Holsworthy RQ73C2A280RBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.283
Stock
0
38,211
Authorized Distributors
5
6
Resistance
280 Ω
280 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
200 mW
200 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C2A280RBTDF provided by its distributors.

Fixed Resistor, Thin Film, 0.2W, 280ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 280 Ohm 0.1% 0.2W(1/5W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
Rq 0805 280R 0.1% 10Ppm 1K Rl Rohs Compliant: Yes
RES, 280R, 0.1%, 0.2W, 0805, THIN FILM;; RES, 280R, 0.1%, 0.2W, 0805, THIN FILM; Resistance: 280ohm; Resistance Tolerance: ± 0.1%; Power Rating: 200mW; Resistor Case Style: 0805 ^2012 Metric]; Resistor Technology: Thin Film;

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO ELECTRONICS / HOLSWORTHY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • Holsworthy
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR