TE Connectivity / AMP 4-2176379-1

Fixed Resistor, Thin Film, 0.2W, 280ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176379-1.

Upverter

Datasheet6 pages6 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / AMP 4-2176379-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.484
Stock
38,211
0
Authorized Distributors
6
5
Resistance
280 Ω
280 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
200 mW
200 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 4-2176379-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.2W, 280ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 280 Ω, Holsworthy RQ73
Res, 280R, 0.1%, 0.2W, 0805, Thin Film; Resistance:280Ohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Te Connectivity Holsworthy RQ73C2A280RBTD
RQ 0805 280R 0.1% 10PPM 5K RL Resistance Value: 280 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 280 Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C2A280RBTD | Internal Number: 4-2176379-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ73C2A280RBTD