TE Connectivity / Holsworthy RQ73C1J1K91BTDF

Fixed Resistor, Thin Film, 0.15W, 1910ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.477
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C1J1K91BTDF.

Upverter

Datasheet7 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / Holsworthy RQ73C1J1K91BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.307
$ 0.307
Stock
3,332
60,347
60,347
Authorized Distributors
5
6
6
Resistance
1.91 kΩ
1.91 kΩ
1.91 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
150 mW
150 mW
150 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-21
LTD Date2025-04-28

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C1J1K91BTDF provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 1910ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1.91K Ohm 0.1% 0.166W ±10ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
Thin Film Resistors - SMD RQ 0603 1K91 0.1% 10PPM
Res, 1K91, 0.1%, 0.15W, 0603, Thin Film; Resistance:1.91Kohm; Resistance Tolerance:± 0.1%; Power Rating:150Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Te Connectivity Holsworthy RQ73C1J1K91BTDF

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO ELECTRONICS / HOLSWORTHY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • Holsworthy
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR