TE Connectivity / AMP 6-2176370-3

Fixed Resistor, Thin Film, 0.15W, 1910ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176370-3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-15.66%

CAD Models

Download TE Connectivity / AMP 6-2176370-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.477
$ 0.477
Stock
60,347
3,332
3,332
Authorized Distributors
6
5
5
Resistance
1.91 kΩ
1.91 kΩ
1.91 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
150 mW
150 mW
150 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 6-2176370-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 1910ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RQ73
Res, 1K91, 0.1%, 0.15W, 0603, Thin Film; Resistance:1.91Kohm; Resistance Tolerance:± 0.1%; Power Rating:150Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Te Connectivity Holsworthy RQ73C1J1K91BTD
RQ 0603 1K91 0.1% 10PPM 5K RL Resistance Value: 1.91K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 1.91K Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C1J1K91BTD | Internal Number: 6-2176370-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ73C1J1K91BTD