TE Connectivity / Holsworthy RP73D1J294RBTDG

Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
$ 0.623
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J294RBTDG.

Upverter

Datasheet10 pages8 years ago

IHS

element14 APAC

TE Connectivity

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Holsworthy RP73D1J294RBTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

TE Connectivity / HolsworthyRP73D1J316RBTDG
Fixed Resistor, Thin Film, 0.1W, 316ohm, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
TE Connectivity / HolsworthyRP73D1J267RBTDG
Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB2940V
Res Thin Film 0603 294 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB301V
Res Thin Film 0603 300 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D1J294RBTDG provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, RP73 Series, 294 ohm, 100 mW, - 0.1%, 50 V
RP73 FIXED RESISTOR Chip Resistor 0.1% 15ppm/C 294Ohm 100mW
RESISTOR, 0603, 294R, 15PPM; Resistance:294ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.4mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0603; Series:RP73

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO ELECTRONICS / HOLSWORTHY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • Holsworthy
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR