TE Connectivity / Holsworthy RP73D1J1K3BTDG

Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
$ 0.623
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J1K3BTDG.

IHS

Datasheet6 pages14 years ago

TE Connectivity

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Holsworthy RP73D1J1K3BTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.174
Stock
62
234,039
Authorized Distributors
3
6
Resistance
1.3 kΩ
1.3 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

PanasonicERA3APB132V
Res Thin Film 0603 1.3K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Automotive
PanasonicERA3APB122V
Res Thin Film 0603 1.2K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB132V
Res Thin Film 0603 1.3K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD071K3L
Res Thin Film 0603 1.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 1.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D1J1K3BTDG provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Thin Film, RP73 Series, 1.3 kohm, 100 mW, 0.1%, 50 V
RP 1J 1K3 0.1% 15PPM 250 RL
RESISTOR, 0603, 1K3, 15PPM; Resistance:1.3kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.4mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0603; Series:RP73

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO ELECTRONICS / HOLSWORTHY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • Holsworthy
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR