Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3AEB132V

Res Thin Film 0603 1.3K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB132V.

Newark

Datasheet4 pages17 years ago
Datasheet6 pages8 years ago

element14

_legacy Avnet

Master Electronics

TME

Inventory History

3 month trend:
-2.10%

CAD Models

Download Panasonic ERA3AEB132V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603BRD071K3L
Res Thin Film 0603 1.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD071K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD071K4L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.4kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB1271V
Res Thin Film 0603 1.27K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA3AEB132V provided by its distributors.

Res Thin Film 0603 1.3K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.3kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor,Chip,0603,1/10W, +/-0 1.3k ohm
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 1.3kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 1.3 kΩ, 0.1 W, ±0.1 %, ERA3AEB132V
Metal Film (Thin Film) Chip Resistors, 0.1W, 1300½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 1K3
ERA Series 0603 1.3 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
100mW Thin Film Resistor ¡À25ppm/¡æ ¡À0.1% 1.3k¦¸ 0603 ROHS
1.3kΩ, ±0.1%, 100mW, ±25ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
RESISTOR, 1K3, 0603, 0.1%, 0.1W; Resistance:1.3kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB132V
  • ERA3AEB132V.