TE Connectivity / DEUTSCH M39029/29-213

Cross Referenced to TE CNTY - DEUTSCH CONN - Part: DCHM39029/29-213
$ 1.414
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M39029/29-213.

IHS

Datasheet3 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

element14

Inventory History

3 month trend:
-12.10%

Supply Chain

Country of OriginMexico
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
AmphenolAIC16-16P
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Pin, Crimp, 16 AWG, 20 AWG
ITT / Cannon030-8587-000
CRIMP PIN CONTACT, COPPER, SILVER FINISH, 18-16 AWG WIRE, CA-BAYONET SERIES
AmphenolAIC16-18P
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Pin, Crimp, 18 AWG, 20 AWG
Amphenol IndustrialAIC16-14P
CRIMP TERMINAL, FEMALE, 16-14AWG
ITT / Cannon030-8586-000
RECTANGULAR POWER CONTACTS; Available until stocks are exhausted

Descriptions

Descriptions of TE Connectivity / DEUTSCH M39029/29-213 provided by its distributors.

Cross Referenced to TE CNTY - DEUTSCH CONN - Part: DCHM39029/29-213
Contpin Rohs Compliant: Yes |Deutsch Te Connectivity 0660-206-1282
Size 12 Silver Plated 23 Amp Mil-Spec Contact Pin
Circular Connector Contact, Pin, Crimp, 12 AWG, 14 AWG
Contact PIN Crimp ST Cable Mount
Electrical Connector Cylindrical
CONTACT PIN 12-14AWG CRIMP SILVR
CIRCULAR CONTACT, PIN, 14-12AWG, CRIMP;; CIRCULAR CONTACT, PIN, 14-12AWG, CRIMP; Series:MIL-DTL-5015 RR; For Use With:Circular Connectors; Contact Gender:Pin; Wire Size (AWG):14-12; Contact Termination:Crimp; Connector Type:Contact; Connector Type:Contact
CONT PIN Contact Mating Area Plating Material: Silver (Ag) Contact Type: Pin Wire Contact Termination Area Plating Material: Silver Wire Size: 14 – 12 AWG Wire Size: 2.5 – 4 mm² Silver (Ag) Pin 14 – 12 AWG | Connector Contact | Part Number: 0660-206-1282 | Internal Number: 0660-206-1282 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0660-206-1282