TE Connectivity / DEUTSCH DTM06-4S

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
$ 1.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTM06-4S.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

ODG (Origin Data Global)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+163%

CAD Models

Download TE Connectivity / DEUTSCH DTM06-4S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MOLEX 43045-0400 Header, Dual Row, 90°, 4p, Tin Plating Snap-in Peg PCB Lock, GW Compatible
Connector Wire to Board Header 4 Position 3mm Solder Right Angle Thru-Hole Tray
Connector Wire to Board Header 4 Position 3mm Solder Right Angle Thru-Hole Tray
TE ConnectivityDT06-4S
DEUTSCH DT Series 4 Position Dual Row Female Socket Free Hanging Plug Housing
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794805-1
TE Connectivity 794805-1 Rectangular Power Connector 4Contacts Female Shrouded

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTM06-4S provided by its distributors.

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity DTM 06-4 S Connector includes housing, contacts, wedge
PLG, 4P, GRY, N Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .04 in Mating Pin Diameter: 1.02 mm Connector System: Wire-to-Wire Number of Positions: 4 Housing for Female Terminals .04" 1.02 mm Wire-to-Wire | Ampseal Header | .04" | TE Connectivity
Lockable = Yes / Pitch mm = 4.19 / Polarised = Yes / Gender = Plug / Housing Material = Polyamide / Poles = 4 / Housing Colour = Grey / A mm = 17.7 / Series = DTM / B mm = 30.1 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM 06-4 S
  • DTM064S