TE Connectivity / DEUTSCH DRC26-40SB

Combination Line Connector, 40 Contact(s), Female, Wire Terminal, Plug
$ 17.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DRC26-40SB.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

ODG (Origin Data Global)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+57.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityDRC12-40PA
Automotive Connector Housing, DRC, Receptacle, 40 Ways, AMP DRC Series Size 16 Pin Contacts
TE Connectivity / DEUTSCHDRC26-50S05
TE Connectivity DRC26-50S05 50P Plug 50Pos Male Unshrouded Automotive Connector
TE Connectivity / DEUTSCHDRC26-50S02
Combination Line Connector, 50 Contact(s), Female, Crimp Terminal, Plug
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle

Descriptions

Descriptions of TE Connectivity / DEUTSCH DRC26-40SB provided by its distributors.

Combination Line Connector, 40 Contact(s), Female, Wire Terminal, Plug
DRC RoHS Compliant 2012 Cap (Cover) Dust IP68 Plug Connector Housing UL94V-0 125C 68.58mm
Automotive Connector Housing, DRC, Plug, 40 Ways, AMP DRC Series Size 20 Socket Contacts
Housing for Female Terminals, Wire-to-Wire, 40 Position, .174 in [4.42 mm] Centerline, Sealable, Black, Wire & Cable, Signal, DEUTSCH DRC
AUTOMOTIVE HOUSING, PLUG, 40POS, 7.5A; Product Range:DRC Series; Gender:Plug; No. of Positions:40Positions; For Use With:AMP DRC Series Size 20 Socket Contacts; Connector Body Material:Nylon (Polyamide) Body; IP Rating:IP68 RoHS Compliant: Yes
PLG, 40P, BLK, B Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .04 in Mating Pin Diameter: 1.02 mm Connector System: Wire-to-Wire Number of Positions: 40 Housing for Female Terminals .04" 1.02 mm Wire-to-Wire | Ampseal Header | .04" | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC-26-40SB