Descriptions of TE Connectivity DRC12-40PA provided by its distributors.
Automotive Connector Housing, DRC, Receptacle, 40 Ways, AMP DRC Series Size 16 Pin Contacts
DEUTSCH DRC Series 40 Pos. 4 Row 5.49 mm Pitch Wire to Wire Receptacle Housing
Combination Line Connector, 40 Contact(s), Male, Crimp Terminal, Receptacle
DC CONNECTOR, MALE TERMINAL, 40 POSITION, 5.5MM CENTERLINE, SEALABLE, DRC SERIES
TE Connectivity CASE, DEUTSCH DRCseries, 40road, Male plug
Connector, 40 pole, straight, 4 rows, black, DRC12-40PA
Automotive Housing, Rcpt, 40Pos, 13A; Available Until Stocks Are Exhausted |Deutsch Te Connectivity DRC12-40PA
40 Pos Male Rectangular Combination Connector
Conn Rectangular SKT 40 POS ST Panel Mount
DEUTSCH DRC 40 Way Receptacle, A Key
Automotive Connectors 40P RECP ASM
AUTOMOTIVE HOUSING, RCPT, 40POS, 13A; Product Range: DRC Series; Gender: Receptacle; No. of Positions: 40Ways; For Use With: AMP DRC Series Size 16 Pin Contacts; Connector Body Material: PPS (Polyphenylene Sulphide), Glass Fi
REC, 40P, BLK, N, FLANGE, A Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 40 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Drc Housing | 48 V 40 | Part Number: DRC12-40PA | Internal Number: DRC12-40PA | Alias Number: ZPF000000000131272 | 1.59 mm | TE Connectivity | DEUTSCH