TE Connectivity / DEUTSCH DMC-MD20B

Rack and Panel Connector, 1 Contact(s), Crimp Terminal, Plug
$ 32.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DMC-MD20B.

IHS

Datasheet4 pages1 year ago
Datasheet12 pages15 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 32.19
$ 33.55
Stock
4,496
1,659
Authorized Distributors
6
5
Connector Type
Plug
-
Number of Contacts
1
-
Mount
-
Panel
Termination
-
-
Contact Material
-
-
Contact Plating
Gold, Nickel
-
Housing Material
Composite
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
175 °C
175 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / DEUTSCHD369-G33-BP4
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity / DEUTSCHD369-G99-BP4
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity / DEUTSCHD369-B33-NP4
Combination Line Connector, 3 Contact(S), Male, Solder Terminal, Receptacle
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Plug
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / DEUTSCH DMC-MD20B provided by its distributors.

Rack and Panel Connector, 1 Contact(s), Crimp Terminal, Plug
Conn Rectangular PL Crimp ST Cable Mount
DMC-MD 20 B, TE CONNECTIVITY / DEUTSCH
Electrical Connector Cylindrical
Mounting Base, Key B, Thermoplastic/Plug; Accessory Type:Mounting Base; For Use With:Amp Dmc-Md Series Single Module Plugs; Product Range:Dmc-Md Series Rohs Compliant: Yes |Te Connectivity DMC-MD 20 B
DMC-MD 20 B Product Type: Plug Assembly Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Keyed Mating Retention: With Plug Assembly With Keyed | Standard Rectangular Connector | Part Number: DMC-MD 20 B | Internal Number: ZPF000000000100854 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC-MD 20 B
  • DMC-MD-20-B