TE Connectivity / DEUTSCH D369-R99-BS1

Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
$ 85.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D369-R99-BS1.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

Master Electronics

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-6.67%

CAD Models

Download TE Connectivity / DEUTSCH D369-R99-BS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS9RDH1
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal
TE Connectivity350782-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172161-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity207440-1
CONN RCPT HSG 9POS 5MM / 9 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
2.36mm Diameter Standard .093" Pin and Socket Header, Vertical, with Beveled Plastic Peg, 9 Circuits

Descriptions

Descriptions of TE Connectivity / DEUTSCH D369-R99-BS1 provided by its distributors.

Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Conn Rectangular F 9 POS Crimp ST Cable Mount Package
D369-R99-BS1, TE CONNECTIVITY / DEUTSCH
Electrical Connector Cylindrical
Standard Rectangular Connectors, Connector Assembly, Receptacle, Mating Alignment, Keyed Mating Alignment Type, Mating Retention, Crimp, DEUTSCH 369
RECPT., 9 WAYS, SKT, B KEY; No. of Contacts:9Contacts; Product Range:369 Series; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:-; Gender:Receptacle; Contact Gender:Socket; Contact Material

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D369R99BS1