TE Connectivity 207440-1

CONN RCPT HSG 9POS 5MM / 9 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207440-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.72%

CAD Models

Download TE Connectivity 207440-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-967621-1
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350782-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172161-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
EatonSMS9R1
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 207440-1 provided by its distributors.

CONN RCPT HSG 9POS 5MM / 9 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Plug And Socket Connector Housing; Product Range:Metrimate Series; Gender:Receptacle; No. Of Positions:9Positions; Pitch Spacing:5Mm; For Use With:Metrimate Square Grid Connectors; Colour:Red; Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 207440-1.
CONNECTOR, RECEPT 9; No. of Contacts: 9Contacts; Product Range: Metrimate Series; Connector Mounting: Cable Mount; Contact Termination Type: Crimp; Pitch Spacing: 5mm; Gender: Receptacle; Contact Gender: Pin; Contact Material: -; Contact Plating: -; Connector Shell Size: -; No. of Rows: -; SVHC: No SVHC (15-Jan-2018); Colour: Red; Contact Termination: Crimp
9 POS SQ GRID METRIMATE-RCPT Number of Positions: 9 Connector & Housing Type: Receptacle Connector Product Type: Housing Connector System: Wire-to-Wire Wire-to-Board Wire-to-Panel UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 9 Receptacle Housing Wire-to-Wire | Part Number: 207440-1 | Internal Number: 207440-1 | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207440-1.
  • 207440-1..