Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS9-GE3

Combination Line Connector, 9 Contact(s), Female, Crimp Terminal
$ 9.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS9-GE3.

IHS

Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS9RDH1
EatonSMS9R1
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350828-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 3 Rows, 9 Contacts, 6.35mm Pitch
TE Connectivity350782-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172161-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS9-GE3 provided by its distributors.

Combination Line Connector, 9 Contact(s), Female, Crimp Terminal
Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS9GE3
Locking Ramp,Receptacle 5.08mm 3 9pin IP40 7.5A 410nm 30mm
Sms 3C 3#16 Skt Pcb Brd Mnt Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS9GE3
Conn Qikmate F 9 POS 5.08mm Solder ST Thru-Hole
CABL PLUG W.STRAIN RELIEF HOOD
SOCKET, PCB, 9WAY; Gender:Socket; No. of Contacts:9; Pitch Spacing:5.08mm; Contact Gender:Female; Connector Mounting:PCB; Contact Termination:Through Hole; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS9GE3