Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1473571-3

Board Connector, 3 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle
$ 2.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1473571-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Factory Futures

Inventory History

3 month trend:
-12.31%

CAD Models

Download TE Connectivity 5-1473571-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-1746741-3
Telecom and Datacom Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity4-1746741-3
Telecom and Datacom Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1473571-3
2mm 1 3pin snap-in mounting,snap fit,Bracket mounting,panel mount 13.7922mm*15.9258mm*30mm
TE Connectivity103960-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103946-2
Conn IDC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103945-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity 5-1473571-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle
TE Connectivity RITS Connector, RITS Series, 3 Pos, 2.0mm Pitch, Wire Mount
Conn Wire to Board F 3 POS 2mm ST Panel Mount Bag
RITS Interconnection System Connectors
TE Connectivity 5-1473571-3 RITS 连接器
RS APAC
CONN JUNCT BOX 3POS 2D FREE HANG
RITS.JUNCTION BOX 2D 3P F/H Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 5-1473571-3 | Internal Number: 5-1473571-3 | TE Connectivity | RITS
JUNCTION BOX, 3POLE; Connector Type:Terminal Block; Material, Contact:Copper Alloy; Plating, Contact:Gold; Positions, No. of:3; Pitch:2mm; Mounting Type:Free Hanging; Series:RITS; Area, Wire Size Max:0mm²; Colour:Black; Current Rating:3A; Depth, External:6.5mm; Flammability Rating:UL94V-0; Length:30mm; Material:Thermoplastic; Poles, No. of:3; Voltage Rating, AC:32V; Ways, No. of:3; Width, External:13.8mm; Voltage Rating, DC:32V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty