TE Connectivity 2-1318116-3

CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1318116-3.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+13.68%

CAD Models

Download TE Connectivity 2-1318116-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1318117-3
CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
TE Connectivity1-1318116-3
Connector Housing, Dynamic D2100, Plug, 3 Ways, 2.5 mm, AMP Dynamic D2100 Series Pin Contacts
2.50mm Pitch, Mini-Lock Plug Crimp Housing, Single Row, Positive Lock, 3 Circuits, Natural
TE Connectivity2-1318117-3
The Dynamic 2000 Receptacle and Tab Housing, 2mm/3.81mm Pitch, Multiple Positions, UL 94 V-0
2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 3 Circuits
Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 3 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 2-1318116-3 provided by its distributors.

CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
The Dynamic 2000 Receptacle and Tab Housing, 2mm/3.81mm Pitch, Multiple Positions, UL 94 V-0
Connector Housing, Plug, 3Pos, 2.5Mm; |Te Connectivity Amp 2-1318116-3
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal
Headers & Wire Housings D-2100 TAB HSG 3P PANEL MOUNT KEY Y
3 Pos 2.5mm Crimp Wire Housing, Male Pin, Straight, Black
Conn Housing M 3 POS 2.5mm Crimp ST Cable Mount Black Bag
DYNAMIC D2100 TAB HSG 3P P/M Y
Housing PM 3 way TAB 2.5mm Y key D-2
CONN HOUSING TAB 3POS KEY-Y PNL
300018018,连接器外壳, 公, 3路, 2.5MM;
Special Order: DYNAMIC D2100 TAB HSG 3P P/M Y Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 2-1318116-3 | Internal Number: 2-1318116-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1318116-3.