TE Connectivity / DEUTSCH ABC03N-22S

Rectangular Connector Receptacle 10 Position Cable Mount Socket Contact
$ 69.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH ABC03N-22S.

IHS

Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-5.57%

CAD Models

Download TE Connectivity / DEUTSCH ABC03N-22S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / DEUTSCHABC03N-20P-4048
Rack and Panel Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity / DEUTSCHDMC-MD20C
Rack and Panel Connector, 1 Contact(s), Crimp Terminal, Plug
TE Connectivity / DEUTSCHABC06N-22P
Rectangular Connector, 10 Contact(S), Male, Plug |Deutsch Te Connectivity ABC06N-22P
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 32 Contact(s), Composite, Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / DEUTSCH ABC03N-22S provided by its distributors.

Rectangular Connector Receptacle 10 Position Cable Mount Socket Contact
Connector Accessories Inline Plug Module Polyetherimide Black
22-28 AWG Latch Holder,Receptacle 2 10pin
Electrical Connector Cylindrical
Connector, Receptacle, 10Pos, Crimp; Product Range:Abc Series; No. Of Contacts:10Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Crimp; No. Of Rows:2 Row; Connector Mounting:Cable Mount; Contact Material:- Rohs Compliant: Yes |Deutsch Te Connectivity ABC03N-22S
IN-LINE RECP Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Keyed Mating Retention Type: Latch Contact Retention Within Housing: With Receptacle With Keyed Latch | Standard Rectangular Connector | Part Number: ABC03N-22S | Internal Number: ABC03N-22S | Alias Number: ZPF000000000147719 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC03N22S