Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / DEUTSCH ABC06N-22P

Connector Accessories Inline Plug Module Polyetherimide Black
$ 83.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH ABC06N-22P.

IHS

Datasheet4 pages2 years ago

Farnell

ShanghaiCT

Inventory History

3 month trend:
-40.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MIL Series Connector, 32 Contact(s), Composite, Male, Crimp Terminal, Plug
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Plug
MIL Series Connector, 41 Contact(s), Composite, Female, Crimp Terminal, Plug
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass

Descriptions

Descriptions of TE Connectivity / DEUTSCH ABC06N-22P provided by its distributors.

Connector Accessories Inline Plug Module Polyetherimide Black
Standard Rectangular Connectors, Plug, Mating Alignment, Keyed Mating Alignment Type, Wire-to-Wire, Normal, 10 Position, 2 Row, Sealable, DEUTSCH ABC
CONNECTOR, PLUG, 10POS, CRIMP; Product Range:ABC Series; No. of Contacts:10Contacts; Gender:Plug; Pitch Spacing:-; Contact Termination Type:Crimp; No. of Rows:2 Row; Connector Mounting:Cable Mount; Cont
IN-LINE PLUG Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Keyed Mating Retention Type: Latch Contact Retention Within Housing: With Plug With Keyed Latch | Standard Rectangular Connector | Part Number: ABC06N-22P | Internal Number: ABC06N-22P | Alias Number: ZPF000000000146827 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC06N22P