TE Connectivity / DEUTSCH DMC-MD20C

Rack and Panel Connector, 1 Contact(s), Crimp Terminal, Plug
$ 35.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DMC-MD20C.

IHS

Datasheet4 pages1 year ago
Datasheet12 pages15 years ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-60.28%

Alternate Parts

Price @ 1000
$ 35.345
$ 33.798
Stock
23,846
543
Authorized Distributors
6
6
Connector Type
Plug
-
Number of Contacts
1
-
Mount
-
Panel
Termination
-
-
Contact Material
-
-
Contact Plating
Gold, Nickel
-
Housing Material
Composite
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
175 °C
175 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / DEUTSCHABC03N-20P-4048
Rack and Panel Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity / DEUTSCHABC03N-22S-4048
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / DEUTSCHD369-G33-BP4
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Plug
MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Plug
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug
MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Plug
TE Connectivity / DEUTSCHYD369-G99-NP400000
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / DEUTSCH DMC-MD20C provided by its distributors.

Rack and Panel Connector, 1 Contact(s), Crimp Terminal, Plug
MOUNTING BASE, KEY C, THERMOPLASTIC/PLUG; Accessory Type:Mounting Base; For Use With:AMP DMC-MD Series Single Module Plugs; Product Range:DMC-MD Series 74AH3198
DMC-MD 20 C Product Type: Plug Assembly Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Keyed Mating Retention: With Plug Assembly With Keyed | Standard Rectangular Connector | Part Number: DMC-MD 20 C | Internal Number: ZPF000000000100794 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC-MD 20 C
  • DMC-MD 20C