TE Connectivity / DEUTSCH ABC03N-20S

Conn Housing RCP 5 POS ST Cable Mount
$ 54.129
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH ABC03N-20S.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-5.79%

CAD Models

Download TE Connectivity / DEUTSCH ABC03N-20S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity / DEUTSCH ABC03N-20S provided by its distributors.

Conn Housing RCP 5 POS ST Cable Mount
Electrical Connector Cylindrical
Standard Rectangular Connectors
Connector, Receptacle, 5Pos, Crimp; Product Range:Abc Series; No. Of Contacts:5Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Crimp; No. Of Rows:2 Row; Connector Mounting:Cable Mount; Contact Material:- Rohs Compliant: Yes |Deutsch Te Connectivity ABC03N-20S
IN-LINE RECP Product Type: In-Line Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Keyed Mating Retention Type: Latch In-Line Receptacle With Keyed | Standard Rectangular Connector | Part Number: ABC03N-20S | Internal Number: ABC03N-20S | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC03N20S