TE Connectivity / DEUTSCH 732-8260-22

Rectangular Insert Receptacle 20 Position 4 Rows Straight Through Hole Solder
$ 53.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 732-8260-22.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5786554-1
Conn D-Subminiature RCP 20 POS 1.27mm Press Fit ST Thru-Hole 20 Terminal 1 Port Tube
TE Connectivity5749069-1
D-Sub Standard Connectors 20 50Sr Vert Rcpt Assy |Amp Te Connectivity 5749069-1
PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 20 Contacts, Surface Mount, SOLC Series
Pin Header, Board-to-Board, 1.27 mm, 4 Rows, 20 Contacts, Surface Mount, TOLC Series
TE Connectivity200346-2
Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 20 Contact(S), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / DEUTSCH 732-8260-22 provided by its distributors.

Rectangular Insert Receptacle 20 Position 4 Rows Straight Through Hole Solder
Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Socket
Heavy Duty Insert, Socket, 20Pos, Solder Rohs Compliant: Yes |Te Connectivity ZPF000000000100796
Conn Rectangular SKT 20 POS 2.54mm Solder ST Thru-Hole
Rectangular MIL Spec Connectors
PCB MODULE WITH SKT CONTACTS STRAIGHT
RECTANGULAR CONTACT INSERT, RCPT, 20POS;; RECTANGULAR CONTACT INSERT, RCPT, 20POS; Product Range: DMC-M Series; No. of Contacts: 20Contacts; No. of Rows: 4 Row; Gender: Receptacle; Rectangular Shell Size: -; Contact Gender: So

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 732-8260-22.
  • ZPF000000000100796