Samtec TOLC-105-02-S-Q

Pin Header, Board-to-Board, 1.27 mm, 4 Rows, 20 Contacts, Surface Mount, TOLC Series
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TOLC-105-02-S-Q.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Sager Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TOLC-105-02-S-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity / AMP111595-3
Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount
TE Connectivity5111595-6
Conn IDC Connector PL 26 POS 1.27mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Samtec TOLC-105-02-S-Q provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 4 Rows, 20 Contacts, Surface Mount, TOLC Series
Stacking Connector, Header, 20 Position 1.27Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:4Rows; No. Of Contacts:20Contacts; Contact Termination Type:Surface Mount; Product Range:Tolc Series Rohs Compliant: Yes |Samtec, Inc. TOLC-105-02-S-Q
HEADER, 1.27MM, SMD, 5X4; Connector Type:Board to Board; Gender:Header; Ways, No. of:20; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:TOLC; Contact Plating:Gold; No. of Rows:4; Colour:Black; Current Rating:2.5A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Row Pitch:1.27mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.