Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 200346-2

Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
$ 23.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 200346-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-31.88%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity200512-2
Rack and Panel Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity917249-1
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity936777-2
Combination Line Connector, 20 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 200346-2 provided by its distributors.

Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
HOUSING, BLOCK, 20WAY; Series:M; Gender:Receptacle; Connector Type:Rectangular Power; Contact Style:Socket; Mounting Type:Panel; No. of Ways:20
HOUSING, BLOCK, 20WAY; No. of Contacts:20Contacts; Product Range:-; Connector Mounting:Panel Mount; Contact Termination Type:-; Pitch Spacing:3.81mm;
Special Order: FEMALE BLOCK 20 POS Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Cable-to-Panel Number of Positions: 20 Centerline (Pitch): .15 in Housing Receptacle Cable-to-Cable 20 | Rectangular Power Connector | Part Number: 200346-2 | Internal Number: 200346-2 | .15" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200346-2....