TE Connectivity / Corcom 6EGG8C-2

Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal
$ 21.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6EGG8C-2.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago

TE Connectivity

Electro Sonic

Master Electronics

State Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 6EGG8C-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6EGG1-2
Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 A, 250 VAC, 2-Pole Fuse Holder
TE Connectivity2-6609115-2
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
Schurter5200.0623.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter5200.0643.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN9260B-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN9260B-6-06
Qualtek762-18/002
Power Entry Module Unfiltered M 3 POS 115VAC/250VAC 6A Switch/Fuse ST 1 Port

Descriptions

Descriptions of TE Connectivity / Corcom 6EGG8C-2 provided by its distributors.

Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
POWER ENTRY MODULE, EMI, 6A, 250VAC; Capacitance:0.101µF; Voltage Rating:250VAC; Filter Type:EMI; Current Rating:6A; Filter Terminals:Wire Leaded; Inductance Min:930µH; Leakage Current Max:250µA; Product Range:GG, HG Style RoHS Compliant: Yes
Special Order: 6EGG8C-2 S0=F7388B Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: No Switch Filter Shield Type: Complete Can Mount Angle: Right Angle Power Entry Module Switch Complete Can | Corcom Gg Series Multi-Function Inlet Fi | Part Number: 6EGG8C-2 | Internal Number: 3-6609115-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6609115-1
  • 6EGG8C2