Descriptions of Schurter 5200.0643.1 provided by its distributors.
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 2 W, 700 µH, faston plug 6.3 mm, 5200.0643.1
SCHURTER 5200-0643-1IEC Filter, IEC, Mains, 6 A, 250 V, 0.5 mA, 0.047 F, 700 H
PWRENTRYMOD, FILTER/FUSE, MALE, AC LINE, IEC, INLET, STD, PANEL/SNAP-IN, FRONT,1,6A
AC Power Entry Modules SNAP-IN 1-POLE 6A
5200 POWER ENTRY MODULE W. FILTER 6A
Line Filter IEC Plug Fuse 5200 6A Snap
POWER ENTRY MODULE, PLUG, 4A; Product Range: Snap-in Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 4A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; Body Material: T
PWR ENT MOD RCPT IEC320-C14 PNL
5200, Mounting: Snap-In, Front Side, Filter: Standard Version, Fuse Holder: 1-Pole, Front Side, 6 A, Thermoplastic Appliance Inlet: Iec C14, Prewired, Suitable For Appliances With Protection Class I Rohs Compliant: Yes