TE Connectivity / Corcom 3EEB1

Mains Power Connector, 115/230VAC, Male, Screw Terminal
$ 9.723
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 3EEB1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages24 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / Corcom 3EEB1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-03-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-08-31
LTD Date2023-12-29

Related Parts

TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
TE Connectivity6609006-5
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect/Solder Lug Flange Mount
TE Connectivity6609000-4
Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port

Descriptions

Descriptions of TE Connectivity / Corcom 3EEB1 provided by its distributors.

Mains Power Connector, 115/230VAC, Male, Screw Terminal
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount
3EEB1 S0=F7404 Iec Filtered Inlets & Corcom Eeb Series | Part Number: 3EEB1 | Internal Number: 6609001-4 | TE Connectivity
Multi-Function Inlet Filters, Power Line, Right Angle, 3 A, Flanged, IEC Input, .250 FASTON Output, 250 VAC, Filtered, IEC 320/C-14, Corcom EEB
FILTER, INLET, IEC, 3A; Filter Type:RFI; Current Rating:3A; Capacitance:0µF; Termination Type:Faston Tab; Approval Bodies:UL, CSA, VDE; External Depth:54.6mm; External Length / Height:20.6mm; External Width:50.3mm; Leakage Current:380µA; No. of Phases:Single; Voltage Rating V AC:250V
FILTER, INLET, IEC, 3A; Capacitance:48500pF; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:3A; Filter Terminals:Quick Connect; Inductance Min:1.45mH; Leakage Current Max:190µA; Product Range:-; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609001-4