TE Connectivity / Corcom 10EH3

Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount
$ 13.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10EH3.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

TE Connectivity

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+8.49%

CAD Models

Download TE Connectivity / Corcom 10EH3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222B-15-06
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222R-12-06
Mains Power Connector, 12A, 250VAC, Male, Quick Connect Terminal, Plug
TE Connectivity6609015-7
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity / Corcom 10EH3 provided by its distributors.

Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount
RFI POWER LINE FILTER, 10A, 5UA; Current Rating:10A; Voltage Rating:250VAC; Filter Type:Medical; Filter Terminals:Wire Leaded; Inductance Min:360µH; Capacitance:10000pF; Leakage Current Max:5µA; Product Range:CORCOM H Series RoHS Compliant: Yes
Special Order: 10EH3=F7648 S0 Current Rating: 10 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .002 mA Leakage Current (Max) (250VAC, 50Hz): .005 mA Single Phase Filters & Corcom H Series | 10 A Wire Lead .002 mA | Part Number: 10EH3 | Internal Number: 6609012-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609012-6