TE Connectivity / CGS RLP73N1ER27FTDF

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.27ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
$ 0.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / CGS RLP73N1ER27FTDF.

IHS

Datasheet3 pages1 year ago

TE Connectivity

CAD Models

Download TE Connectivity / CGS RLP73N1ER27FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-2BQFR27X
Res Thick Film 0402 0.27 Ohm 1% 2/3W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / CGSRLP73N1ER27FTDF
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.27ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
Yageo GroupRL0402FR-070R27L
62.5mW Thick Film Resistors ±1% 270mΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityRLP73N1ER27JTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
PanasonicERJ-2BQJR27X
Thick Film Chip R 0402 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ2BQJR27X
TE Connectivity / AMP5-1622824-4
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity / CGS RLP73N1ER27FTDF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.27ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
Current Sense Resistors - SMD RLP73N 1E R27 1% 1K RL
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0402, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .27 Ω, CGS RLP73
RLP73N 1E R27 1% 1K RL Resistance Value: .27 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 0.27 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N1ER27FTDF | Internal Number: 1-2176049-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / CGS has several brands around the world that distributors may use as alternate names. TE Connectivity / CGS may also be known as the following names:

  • CGS
  • TE Connectivity / CGS Brand
  • CGS - TE CONNECTIVITY
  • TYCO ELECTRONICS / CGS
  • CGS TAPE
  • CGS TOOL
  • CGS RESISTANCE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176049-8