Panasonic ERJ-2BQFR27X

Res Thick Film 0402 0.27 Ohm 1% 2/3W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.115
Production

Price and Stock

DistributorSKUMinPkg
NewarkERJ2BQFR27X9510Cut Tape
Future ElectronicsERJ-2BQFR27X10,00010KTape & Reel
UnikeyICERJ-2BQFR27X10,00010KTape & Reel
5h
TMEERJ2BQFR27X010K
5h
TTIERJ-2BQFR27X010KTape & Reel
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2BQFR27X.

IHS

Datasheet10 pages4 years ago

Panasonic

Farnell

Master Electronics

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity / CGSRLP73N1ER27FTDF
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.27ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
TE ConnectivityRLP73N1ER27JTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
PanasonicERJ-2BQJR27X
Thick Film Chip R 0402 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ2BQJR27X
TE Connectivity / AMP5-1622824-4
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
TE ConnectivityRL73N1ER27JTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.27ohm, 0.1304V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ-2BQFR27X provided by its distributors.

Res Thick Film 0402 0.27 Ohm 1% 2/3W ±250ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.27ohm, 0.2117V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.167W 1/6W 270mOhm ±250ppm/C
Current Sense Resistors - SMD 0402 0.27ohm 1% Curr Sense AEC-Q200
Thick Film Chip R, 0402, Low ohmic, 1% 270 mili o
Panasonic ERJ2BQFR27X - Current Sensing Chip Resistors
Res, R27, 1%, 0.166W, Thick Film, 0402; Resistance:0.27Ohm; Product Range:Erj-2B Series; Resistor Case/Package:0402 [1005 Metric]; Power Rating:166Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1Mm Rohs Compliant: Yes |Panasonic ERJ2BQFR27X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2BQFR27X