TE Connectivity / AMP T2040243101-000

HE-024-MS; Connector; 24POS; 2RW; Silver; 500VAC; Plug | TE Connectivity T2040243101-000
$ 10.362
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T2040243101-000.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-96.52%

CAD Models

Download TE Connectivity / AMP T2040243101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Wire to Board Header 24 Position 3mm Solder Straight Thru-Hole Tray
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 24 Contacts, Through Hole Straight
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 24 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity770587-1
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-5103308-3
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity2-1586037-4
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / AMP T2040243101-000 provided by its distributors.

HE-024-MS;Connector;24POS;2RW;Silver;500VAC;Plug | TE Connectivity T2040243101-000
Heavy Duty Power Connectors 24P 2R 16A 500V Plug 20-14AWG SpringCont
Conn Rectangular PIN 24 POS Spring Cage ST Panel Mount
Rectangular Connector, 24 Contact(s), Male
Heavy Duty Insert, Plug, 24Pos, 14Awg; Product Range:He-024 Series; Heavy Duty Connector Type:Insert; No. Of Contacts:24 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Spring Pin; Current Rating:16A; Contactrohs Compliant: Yes |Amp Te Connectivity T2040243101-000
HE-024-MS Contact Type: Pin Rectangular Connector Insert Type: Contact Insert Pole Configuration: 24+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Pin Contact Insert 24+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2040243101-000 | Internal Number: T2040243101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors