What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1586037-4

Header, Vertical, Val-u-lok, 24 Pos, Dual Row, UL94V-2, W/o Pegs | Te Connectivity 2-1586037-4

$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1586037-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Farnell

Sager Electronics

Inventory History

3 month trend:
+22.31%

CAD Models

Download TE Connectivity 2-1586037-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1586039-4
HEADER, VERTICAL, 2 POSITION, 2 ROWS, THROUGH HOLE, MALE PIN, VAL-U-LOK SERIES
TE Connectivity2-1586041-4
VAL-U-LOK 24 Position 4.2 mm Dual Row Wire to Board Right Angle Shrouded Header
4.20mm Pitch Mini-Fit Header Dual Row 90° 24 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
TE Connectivity2-1586587-4
Conn Power PIN 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray
4.20mm Pitch Mini-Fit Header, Dual Row, Right-Angle, 20 Circuits, PA Polyamide (Nylon) 6/6 94V-2, White
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2-1586037-4 provided by its distributors.

HEADER, VERTICAL, VAL-U-LOK, 24 POS, DUAL ROW, UL94V-2, W/O PEGS | TE Connectivity 2-1586037-4
TE Connectivity 4.2mmpitch24pDouble row pin header Wire-to-board connector, VAL-U-LOKseries, right angle, Through hole mounting
Connector Systems:wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:through Hole Straight; Product Range:val-U-Lok Series; Connector Shroud:shrouded; Contact Material:brass Rohs Compliant: Yes
24P VERT HDR VAL-U-LOK V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 2-1586037-4 | Internal Number: 2-1586037-4 | 4.2 mm | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1586037-4.