TE Connectivity / AMP M7928/4-143

PIDG Ring Tongue Terminal 24-26AWG Copper Natural 18.7mm Tin Lead Loose
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP M7928/4-143.

IHS

Datasheet1 page18 years ago

JRH Electronics

Inventory History

3 month trend:
-68.49%

Alternate Parts

Price @ 1000
$ 0.947
$ 1.206
Stock
2,420
13,238
Authorized Distributors
2
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP M7928/4-143 provided by its distributors.

PIDG Ring Tongue Terminal 24-26AWG Copper Natural 18.7mm Tin Lead Loose
TERMINAL PIDG R IR M7928/4-143
TERMINAL-PIDG PVF2 R 26-24
Ring Terminal

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors