TE Connectivity / AMP 53400-1

Terminal, pidg Pvf2 R 26-24 2 Rohs Compliant: No |Te Connectivity Amp 53400-1
$ 1.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 53400-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page0 years ago

TE Connectivity

ShanghaiCT

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 53400-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.206
$ 0.947
Stock
13,238
2,420
Authorized Distributors
6
2
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 53400-1 provided by its distributors.

Terminal, pidg Pvf2 R 26-24 2 Rohs Compliant: No |Te Connectivity Amp 53400-1
PIDG Ring Tongue Terminal 24-26AWGCopper Natural 18.7mm Tin Lead Loose
Terminals TERMINAL,PIDG PVF2 R 26-24 2
Radiation Resistant/Pre-Insulated Terminals & Splices
CRIMP TERMINALS - FORK - SPADE TONGUE;
CONN RING CIRC 24-26AWG #2 CRIMP
TERMINAL,PIDG PVF2 R 26-24 2 Ring & Spade Terminal Type: Ring Tongue Wire Size: 26 AWG Wire Size: .12 – .24 mm² Wire Size: 202 – 509 CMA Stud Size: M2 #2 Ring Tongue 26 AWG .12 – .24 mm² 202 – 509 CMA | Pidg Radiation Rest/150 C Rings/spade | Part Number: 53400-1 | Internal Number: 53400-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors