TE Connectivity / AMP 9-1879022-1

Fixed Resistor, Metal Film, 3W, 470ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4122
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1879022-1.

IHS

Datasheet9 pages5 years ago

Newark

TE Connectivity

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.35%

CAD Models

Download TE Connectivity / AMP 9-1879022-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP4-2176231-1
Res Thick Film 2512 470 Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
TE Connectivity3521470RFT
Res Thick Film 2512 470 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRGH0805F470R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ-3EKF4700V
SMD Chip Resistor, 470 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision
PanasonicERJ6ENF4700V
Res Thick Film 0805 470 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ2RKF4700X
Res Thick Film 0402 470 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNF4700Y
Res Thick Film 01005 470 Ohm 1% 0.031W ±200ppm/°C Molded SMD Pressed Carrier T/R
TE Connectivity1879011-9
Res Metal Film 470 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
Res Thick Film 0603 499 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
PanasonicERJ-XGNF4990Y
Res Thick Film 01005 499 Ohm 1% 0.031W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-XGNJ471Y
Res Thick Film 01005 470 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 470 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 9-1879022-1 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 470ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4122
Res Metal Film 470 Ohm 1% 3W J-Lead SMD T/R
Thick Film Resistors - SMD 470 OHM 1% 200PPM 1/4W
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 1 %, Metal Film, Resistance Class Up to 1kΩ, 470 Ω, 3 W, ±100 ppm/°C, CGS SM
RES, 470R, 1%, 3W, 4122, METAL FILM; Resistor Case Style: 4122 [10555 Metric]; Resistance: 470ohm; Product Range: SM Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 3W; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
SMF3 470R 1% Resistance Value: 470 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 470 Ω Metal Film Power Resistor 1 % | Part Number: SMF3470RFT | Internal Number: 9-1879022-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF3470RFT