TE Connectivity 3521470RFT

Res Thick Film 2512 470 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521470RFT.

Farnell

Datasheet4 pages3 years ago

Master Electronics

TE Connectivity

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+35.07%

CAD Models

Download TE Connectivity 3521470RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity3521470RFT
Res Thick Film 2512 470 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF4700U
Res Thick Film 2512 470 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-07470RL
Res Thick Film 2512 470 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 470 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC2512FK-07470RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 470Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity3521430RFT
Res Thick Film 2512 430 Ohm 1% 2W ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 3521470RFT provided by its distributors.

Res Thick Film 2512 470 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
3521 Series 470 Ohm 2 W ±1 % ±100 ppm/°C Surface Mount Thick Film Chip Resistor
2W Thick Film Resistors ±100ppm/℃ ±1% 470Ω Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 470 Ohm 1% 2W ±100ppm/°C Molded SMD T/R
Avnet Japan
RES, 470R, 1%, 2W, 2512, THICK FILM; Resistance:470ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power;
3521 470R 1% 2W Resistance Value: 470 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 470 Ω Thick Film Power Resistor 1 % | Part Number: 3521470RFT | Internal Number: 4-2176070-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176070-1
  • 421760701